ROHM SFR01MZPJ106

Res Thick Film 0402 10M Ohm 5% 0.063W(1/16W) ±200ppm/C Sulfur Resistant Pad SMD T/R Automotive
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SFR01MZPJ106.

IHS

Datasheet8 pages3 years ago

Newark

Inventory History

3 month trend:
-0.20%

CAD Models

Download ROHM SFR01MZPJ106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
$ 0.008
Stock
252,912
31,842,788
31,842,788
Authorized Distributors
5
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
63 mW
63 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM SFR01MZPJ106 provided by its distributors.

Res Thick Film 0402 10M Ohm 5% 0.063W(1/16W) ±200ppm/C Sulfur Resistant Pad SMD T/R Automotive
Res Anti-Sulfured Thick Film 0402 10M Ohm 5% 1/16W ±200ppm/°C Molded Paper T/R
Avnet Japan
SFR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 10MOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1e+07ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res, 10M, 5%, 0402, Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistance:10Mohm; Product Range:Sfr Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:63Mw; Resistance Tolerance:± 5%; Temperature Rohs Compliant: Yes |Rohm SFR01MZPJ106

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE