ROHM SFR01MZPF5902

SFR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 59kOhm 0.063W 1/16W
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SFR01MZPF5902.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-70.09%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.005
$ 0.005
Stock
92,720
5,277,858
5,277,858
Authorized Distributors
3
6
6
Resistance
59 kΩ
59 kΩ
59 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM SFR01MZPF5902 provided by its distributors.

SFR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 59kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SULFUR TOLERANT 0402 59.0K OHM 1/16W 1% SMD
Thick Film Resistors 0402 59Kohm 1% Anti-Sulfur AEC-Q200

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE