ROHM SDR03EZPJ201

Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SDR03EZPJ201.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
-5.45%

CAD Models

Download ROHM SDR03EZPJ201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.028
$ 0.022
Stock
60,908
1,798,480
Authorized Distributors
3
6
Resistance
200 Ω
200 Ω
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
300 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM SDR03EZPJ201 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
SDR03 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 200Ohm 0.3W
RES, 200R, 5%, 0.3W, THICK FILM, 0603;
200¦¸ ¡À5% 300mW ¡À200ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE