ROHM SDR03EZPF2401

Res Thick Film 0603 2.4K Ohm 1% 0.3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SDR03EZPF2401.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
-1.51%

CAD Models

Download ROHM SDR03EZPF2401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.022
$ 0.022
Stock
162,013
106,560
106,560
Authorized Distributors
6
6
6
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
300 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM SDR03EZPF2401 provided by its distributors.

Res Thick Film 0603 2.4K Ohm 1% 0.3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res, 2.4R, 1%, 0.3W, Thick Film, 0603 Rohs Compliant: Yes |Rohm SDR03EZPF2401
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SDR03 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 2.4kOhm 0.3W

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE