ROHM SCT2H12NZGC11

SCT2H12NZ Series 1700 V 3.7 A 1.5 Ohm N-Channel SiC Power Mosfet - TO-3PFM
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCT2H12NZGC11.

Upverter

Technical Drawing2 pages9 years ago

Rohm SCT

IHS

Newark

element14 APAC

Inventory History

3 month trend:
-34.54%

CAD Models

Download ROHM SCT2H12NZGC11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTFW3N170
N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-3PF package
STMicroelectronicsSTW4N150
N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-247
STMicroelectronicsSTP4N150
N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-220
Panasonic2SK3747
Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-Channel 1500 V 2.5 A 10.5 Ohm Flange Mount Power Mosfet -TO220FP
N-Channel Power MOSFET 1500V, 2.5A, 10.5Ω

Descriptions

Descriptions of ROHM SCT2H12NZGC11 provided by its distributors.

SCT2H12NZ Series 1700 V 3.7 A 1.5 Ohm N-Channel SiC Power Mosfet - TO-3PFM
Trans MOSFET N-CH SiC 1.7KV 3.7A 3-Pin(3+Tab) TO-3PFM Tube
Power Field-Effect Transistor, 3.7A I(D), 1700V, 1.5ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
MOSFET, N-CH, 1.7KV, 3.7A, TO-3PFM; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.7A; Drain Source Voltage Vds: 1.7kV; On Resistance Rds(on): 1.15ohm; Rds(on) Test Voltage Vgs: 18V; Threshold Voltage Vgs: 2.8V
Mosfet, N-Ch, 1.7Kv, To-3Pfm; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:3.7A; Drain Source Voltage Vds:1.7Kv; No. Of Pins:3Pins; Rds(On) Test Voltage:18V; Power Dissipation:35W Rohs Compliant: Yes |Rohm SCT2H12NZGC11

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE