ROHM RUF025N02TL

Trans Mosfet N-ch 20V 2.5A 3-PIN Tumt T/r
$ 0.269
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RUF025N02TL.

IHS

Datasheet14 pages10 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-1.11%

CAD Models

Download ROHM RUF025N02TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-02
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

P-Channel Power MOSFET, -20V, -3A, 85mΩ, Single EMH8 with Schottky Diode
Single P-Channel Power MOSFET -20V, -3A, 83mΩ
Power MOSFET 20V 3.9A 80 mOhm Dual N-Channel ChipFET FETKY
Trans MOSFET P-CH 20V 4A 8-Pin Chip FET T/R
Trans MOSFET P-CH 20V 2.5A 8-Pin Chip FET T/R
SI5855CDC-T1-E3 P-CHANNEL MOSFET TRANSISTOR, 3 A, 20 V, 8-PIN 1206 CHIPFET

Descriptions

Descriptions of ROHM RUF025N02TL provided by its distributors.

Trans MOSFET N-CH 20V 2.5A 3-Pin TUMT T/R
Small Signal Field-Effect Transistor, 2.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
ROHM NMOS RUF025N02, Vds=20 V, 2.5 A, SOT-323, , 3
MOSFET, N-CH, 20V, 2.5A, TUMT3; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.5A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.039ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 300mV; P
Mosfet, N Channel, 20V, 2.5A, Tumt3; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:2.5A; Tensión Drenaje-Fuente Vds:20V; Resistencia De Activación Rds(On):0.039Ohm; Tensión Vgs De Medición Rds(On):4.5V |Rohm RUF025N02TL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUF025N02 TL