ROHM RUC002N05T116

RUC002N05 Series 50 V ± 200 mA 2.2 Ohm N-Channel Mosfet - SOT-23-3 (SST3)
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RUC002N05T116.

IHS

Datasheet14 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+46.67%

CAD Models

Download ROHM RUC002N05T116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN67D8L-7
Single N-Channel 60 V 7.5 Ohm 821 nC 570 W Silicon Mosfet - SOT-23
Diodes Inc.DMP510DL-7
MOSFET P-CH 50V 180MA SOT23 / P-Channel 50 V 180mA (Ta) 310mW (Ta) Surface Mount SOT-23-3
Diodes Inc.BSS138Q-7-F
Single N-Channel 50 V 3.5 Ohm 300 mW Silicon Surface Mount Mosfet - SOT-23
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Mosfet, N-Ch, 60V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon Technologies SN7002NH6433XTMA1
Power MOSFET, N Channel, 60 V, 200 mA, 2.5 ohm, SOT-23, Surface Mount

Descriptions

Descriptions of ROHM RUC002N05T116 provided by its distributors.

RUC002N05 Series 50 V ± 200 mA 2.2 Ohm N-Channel Mosfet - SOT-23-3 (SST3)
Trans MOSFET N-CH Si 50V 0.2A 3-Pin SST T/R
MOSFET, N-CH, 50V, 0.2A, SOT-23;
Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
ROHM NMOS RUC002N05, Vds=50 V, 200 mA, SOT-323, , 3
MOSFET, N-CH, 50V, 0.2A, SOT-23; Channel Type:N Channel; Drain Source Voltage Vds:50V; Continuous Drain Current Id:200mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:4.5V; Gate Source Threshold Voltage Max:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUC002N05 T116