Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP510DL-7

MOSFET P-CH 50V 180MA SOT23 / P-Channel 50 V 180mA (Ta) 310mW (Ta) Surface Mount SOT-23-3
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP510DL-7.

IHS

Datasheet7 pages5 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-89.98%

CAD Models

Download Diodes Inc. DMP510DL-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.2N7002H-7
Transistor MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R
Diodes Inc.2N7002H-13
Transistor MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R
MOSFET P-CH 50V 0.13A SOT-23 / Power MOSFET Single P-Channel SOT-23 -50 V, 10
Diodes Inc.BSS138Q-7-F
Single N-Channel 50 V 3.5 Ohm 300 mW Silicon Surface Mount Mosfet - SOT-23
Trans MOSFET N-CH 60V 0.2A Automotive 3-Pin SOT-23 T/R
Power MOSFET, N Channel, 60 V, 200 mA, 2.5 ohm, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. DMP510DL-7 provided by its distributors.

MOSFET P-CH 50V 180MA SOT23 / P-Channel 50 V 180mA (Ta) 310mW (Ta) Surface Mount SOT-23-3
Trans MOSFET P-CH 50V 0.18A Automotive 3-Pin SOT-23 T/R
DMP510DL Series 50 V 180 mA P-Channel Enhancement Mode Mosfet - SOT-23-3
MOSFET, P-CH, -50V, -0.18A, SOT23; Transistor Polarity:P Channel; Continuous Drain Current Id:-180mA; Drain Source Voltage Vds:-50V; On Resistance Rds(on):10ohm; Rds(on) Test Voltage Vgs:-5V; Threshold Voltage Vgs:-2V; P

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP510DL7