ROHM RSX301L-30TE25

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AC
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RSX301L-30TE25.

Newark

Datasheet8 pages6 years ago
Datasheet4 pages15 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

iiiC

Inventory History

3 month trend:
-7.11%

CAD Models

Download ROHM RSX301L-30TE25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode, Schottky Barrier, Vr 40V, If 3A, Pkg DO-214AC (SMA), Vf 0.38V, Tj +150C, Cs 75A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.SBRT3U45SA-13
Schottky Diode, 45V, 3A, Do-214Ac-2 Rohs Compliant: Yes |Diodes Inc. SBRT3U45SA-13
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.7A, 50V V(RRM), Silicon, DO-221BC
Diodes Inc.B340A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.SBR3U30P1-7
Rectifier Diode Super Barrier Rectifier 30V 3A 2-Pin PowerDI 123 T/R

Descriptions

Descriptions of ROHM RSX301L-30TE25 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AC
Diode Schottky 30V 3A Automotive 2-Pin PMDS T/R
RSX301L-30 Series 30 V 200 uA Surface Mount Schottky Barrier Diode - SOD-106
ROHM RSX301L-30TE25, SMT SCHOTTKY DIODE, 30V 3A, 2-PIN SOD-106
Schottky Diode 30V 3A 0.42V SOD-106
Schottky Diode 30V 3A 420mV@3A SMA
Schottky Diodes & Rectifiers SCHOTTKY HIGH EFFICIENCY
Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(Av):3A; Diode Configuration:single; Diode Case Style:sod-106; No. Of Pins:2Pins; Forward Voltage Vf Max:420Mv; Forward Surge Current Ifsm Max:70A; Product Range:rsx30 Seriesrohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSX301L-30 TE-25
  • RSX301L-30 TE25
  • RSX301L-30-TE25
  • RSX301L-30TE-25
  • RSX301L-30TE25.
  • RSX301L30 TE25
  • RSX301L30TE25