ROHM RSF015N06TL

Trans MOSFET N-CH Si 60V 1.5A 3-Pin TUMT T/R
$ 0.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RSF015N06TL.

IHS

Datasheet13 pages9 years ago

Newark

Inventory History

3 month trend:
-29.50%

CAD Models

Download ROHM RSF015N06TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.18
$ 0.155
Stock
1,143,746
1,002,051
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
60 V
-
Continuous Drain Current (ID)
1.5 A
1.5 A
Threshold Voltage
-
-
Rds On Max
290 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
-
-
Input Capacitance
110 pF
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Single P-Channel 60 V 1 W 6 nC Silicon Surface Mount Mosfet - SOT-23
MOSFET P-CH 60V 1.9A SOT-223 / Trans MOSFET P-CH 60V 1.9A Automotive 4-Pin(3+Tab) SOT-223 T/R
MOSFET P-CH 60V 1.9A SOT223-4 / P-Channel 60 V 1.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4-21
Diodes Inc.ZXMN6A07FTA
ZXMN6A07F Series 60 V 0.25 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Diodes Inc.DMN6140L-7
TRANSISTOR, 60V, N-CHANNEL, ENHANCEMENT MODE MOSFET, 2.3A, SOT-23
Power Field-Effect Transistor, 1.7A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of ROHM RSF015N06TL provided by its distributors.

Trans MOSFET N-CH Si 60V 1.5A 3-Pin TUMT T/R
MOSFET, N-CH, 60V, 1.5A, TUMT ROHS COMPLIANT: YES
Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
ROHM NMOS RSF015N06, Vds=60 V, 1.5 A, SOT-323, , 3
MOSFET, N-CH, 60V, 1.5A, TUMT; Transistor Polarity:N Channel; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.21ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; Power

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF015N06 TL