ROHM RPR-220

Photointerrupter Reflective Phototransistor 4-Pin Rohs Compliant: Yes |Rohm RPR-220
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RPR-220.

Farnell

Datasheet5 pages9 years ago

Upverter

_legacy Avnet

Seeed Studio

iiiC

Inventory History

3 month trend:
+26.19%

CAD Models

Download ROHM RPR-220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellSDP8611-003
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
VishayTSOP38238
TSOP38238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 5 X 4.8 X 6.95MM
VishayTSOP38338
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4
VishayTSOP32338
38kHz 45m 450uA 2.5V~5.5V SIP-3-2.54mm Infrared remote receiver ROHS

Descriptions

Descriptions of ROHM RPR-220 provided by its distributors.

Photointerrupter Reflective Phototransistor 4-Pin Rohs Compliant: Yes |Rohm RPR-220
General Size 50 mA 30 V 800 nm Through Hole Reflective Photosensor
Diffuse Photoelectric Sensor, 6mm Min, 6mm Max, 0.08-0.80mA, 1-Channel, Rectangular, Through Hole Mount
Catoptrics Sensor 0.236 "(6mm) Radial -4 Lead SEN_6.4X4.9MM_TM
Photointerrupter Reflective Phototransistor 4-Pin Bulk
Reflective Photoelectric Switch
Photo Sensor, 60 mm, Transistor, Reflective, PCB
Transistor Output Reflective Object Sensor
LEDs PHOTO SENSOR DISTANCE 6mm
PHOTOINTERRUPTER REFL 6MM 800NM
PHOTO SENSOR, REFLECTIVE, 60MM;
PHOTOINTERRUPTER REFLECTIVE PH

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPR220