ROHM RE1J002YNTCL

Mosfet N-ch 1.2V Drive EMT3FM / Trans Mosfet N-ch 50V 0.2A 3-PIN Emtf T/r
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RE1J002YNTCL.

IHS

Datasheet12 pages9 years ago

Upverter

Newark

Inventory History

3 month trend:
-18.86%

CAD Models

Download ROHM RE1J002YNTCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

P-Channel Small Single MOSFET, -60V, -370mA, 4.2Ω
Single P-Channel Power MOSFET -20V, -1.5A, 241mΩ
Mosfet Transistor, N Channel, 2.5 A, 35 V, 0.075 Ohm, 10 V, 2.6 V Rohs Compliant: Yes

Descriptions

Descriptions of ROHM RE1J002YNTCL provided by its distributors.

MOSFET N-CH 1.2V DRIVE EMT3FM / Trans MOSFET N-CH 50V 0.2A 3-Pin EMTF T/R
N-Channel 50 V 200 mA 2.2 Ohm 150 mW Surface Mount Small Signal MOSFET - SOT-416
Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Small Signal MOSFET N-Ch 50V 200mA EMT3F
RS APAC
ROHM NMOS RE1J002YN, Vds=50 V, 200 mA, SC-75, , 3
XSTOR SMT RE1J002YN 50V 200MA SOT-416
MOSFET, N-CH, 50V, 0.2A, SC-89-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 50V; On Resistance Rds(on): 1.6ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 800mV; Power Dissipation Pd: 150mW; Transistor Case Style: SC-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE