ROHM RD3L080SNFRATL

Transistor Power MOSFET N-CH 60V 8A 3-Pin TO-252 Emboss T/R
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RD3L080SNFRATL.

IHS

Datasheet14 pages7 years ago

Inventory History

3 month trend:
-0.69%

CAD Models

Download ROHM RD3L080SNFRATL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.689
$ 0.534
Stock
75,958
261,111
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RD3L080SNFRATL provided by its distributors.

Transistor Power MOSFET N-CH 60V 8A 3-Pin TO-252 Emboss T/R
Avnet Japan
Mosfet, N-Ch, 60V, 8A, 150Deg C, 15W Rohs Compliant: Yes |Rohm RD3L080SNFRATL
Trans MOSFET N-CH 60V 8A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
15W(Tc) 20V 2.5V@1mA 9.4nC@ 10 V 1N 60V 80m¦¸@ 8A,10V 8A 380pF@10V TO-252
V-Ref Precision 2.1V 10mA 6-Pin SOT-23 T/R
场效应管, MOSFET, N沟道, 60V, 8A, 150度 C, 15W;
Power Field-Effect Transistor, 8A I(D), 60V, 0.109ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
RD3L080SNFRA IS A POWER MOSFET W
60V,8A,80MOHM,N-CH ,DPAK MOSFET

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE