ROHM RD3L050SNTL1

Transistor MOSFET N-CH 60V 5A 3-Pin TO-252 Emboss T/R
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RD3L050SNTL1.

IHS

Datasheet15 pages7 years ago

Rohm SCT

Inventory History

3 month trend:
+25.65%

CAD Models

Download ROHM RD3L050SNTL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.514
$ 0.736
Stock
182,955
107,941
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
5 A
5 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RD3L050SNTL1 provided by its distributors.

Transistor MOSFET N-CH 60V 5A 3-Pin TO-252 Emboss T/R
Trans MOSFET N-CH 60V 5A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 5A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFETs Nch 60V 5A TO-252(DPAK)
ROHM NMOS, Vds=60 V, 5 A, TO-252, , 3
Mosfet, N-Ch, 60V, 5A, 150Deg C, 15W; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.078Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Rohm RD3L050SNTL1

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE