ROHM RD3H160SPFRATL

Transistor Power MOSFET P-CH 45V 16A 3-Pin TO-252 Emboss T/R
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RD3H160SPFRATL.

IHS

Datasheet14 pages8 years ago

Inventory History

3 month trend:
-0.68%

CAD Models

Download ROHM RD3H160SPFRATL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.746
$ 0.671
Stock
96,671
123,101
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
DPAK
Drain to Source Voltage (Vdss)
-
-45 V
Continuous Drain Current (ID)
16 A
16 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
-
20 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RD3H160SPFRATL provided by its distributors.

Transistor Power MOSFET P-CH 45V 16A 3-Pin TO-252 Emboss T/R
Avnet Japan
Trans MOSFET P-CH 45V 16A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
20W(Tc) 20V 3V@1mA 16nC@ 5 V 1P 45V 50m¦¸@ 16A,10V 16A 2nF@10V TO-252
90004001,场效应管, MOSFET, AEC-Q101, P沟道, 45V, 16A, TO-252;
MOSFET Pch -45V Vdss -16A TO-252(DPAK) TO-252
Power Field-Effect Transistor, 16A I(D), 45V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
RD3H160SPFRA IS A POWER MOSFET F
PWR MOSFET /SWITCHING APPLICAT

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE