ROHM RB731UFHT108

Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon
$ 0.143
Production

Price and Stock

DistributorSKUMinPkg
TMERB731UFHT10805
14h
Classic ComponentsRB731UFHT10821,000
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB731UFHT108.

IHS

Datasheet7 pages7 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.137
Stock
21,000
1,374,773
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-457
Forward Voltage
-
370 mV
Reverse Voltage (DC)
-
-
Forward Current
30 mA
30 mA
Max Reverse Leakage Current
-
1 µA
Reverse Recovery Time
-
-
Capacitance
-
2 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RB731UFHT108 provided by its distributors.

Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon
DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-457
SCHOTTKY-DIODE 40V 0,03A SMD6
SMD6 SCH BARRIER DIODE
Diode, Schottky, Aec-Q101, 40V, Sot-457; Diode Configuration:Triple Isolated; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):30Ma; Forward Voltage Vf Max:370Mv; Forward Surge Current Ifsm Max:200Ma; Operating Rohs Compliant: Yes |Rohm RB731UFHT108

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE