ROHM RB501VM-40TE-17

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 45V V(RRM), Silicon
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB501VM-40TE-17.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+16.71%

CAD Models

Download ROHM RB501VM-40TE-17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schottky Barrier Rectifier Average Rectified Current (Io) 100mA DC Reverse Voltage (Vr) 40V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Diodes Inc.B0540WS-7
DIODE SCHOTTKY 40V 500MA SOD323 / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-219AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
STMicroelectronicsBAR18FILM
BAR18 Series 70 mA 410 mV Schottky Diode Surface Mount - SOT-23

Descriptions

Descriptions of ROHM RB501VM-40TE-17 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 45V V(RRM), Silicon
RB501VM-40TE-17 Series Schottky Barrier Diode - SOD-323FL package
Diode Schottky 45V 0.1A Automotive 2-Pin UMD T/R
Schottky Rect, Single, 40V, Sod-323Fl; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):100Ma; Diode Configuration:Single; Diode Case Style:Sod-323Fl; No. Of Pins:2Pins; Forward Voltage Vf Max:550Mv; Forward Surge Rohs Compliant: Yes |Rohm RB501VM-40TE-17

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB501VM-40 TE-17
  • RB501VM-40TE17
  • RB501VM40TE17