ROHM RB168MM-60TFTR

Super Low IsubR/sub, 60V, 1A, SOD-123FL, Schottky Barrier Diode for Automoti
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB168MM-60TFTR.

IHS

Datasheet8 pages4 years ago

Newark

Inventory History

3 month trend:
-12.78%

CAD Models

Download ROHM RB168MM-60TFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.15
$ 0.195
Stock
457,896
313,848
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
680 mV
-
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RB168MM-60TFTR provided by its distributors.

Super Low IsubR/sub, 60V, 1A, SOD-123FL, Schottky Barrier Diode for Automoti
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
DIODE SCHOTTKY 60V 1A PMDU / Diode 60 V 1A Surface Mount PMDU
Rectifier Diode Schottky 60V 1A Automotive 2-Pin PMDU T/R
SCHOTTKY RECT, AUTO, 60V, 1A, SOD123; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 680mV; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB168MM60TFTR