ROHM PDZVTR6.2B

DIODE ZENER 6.6V 1W PMDTM / Zener Diode 6.6 V 1 W ±6.06% Surface Mount PMDTM
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PDZVTR6.2B.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-11.78%

CAD Models

Download ROHM PDZVTR6.2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.118
$ 0.118
Stock
236,674
962,476
962,476
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
-
5.6 V
5.6 V
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
-
-
-
Max Reverse Leakage Current
-
20 µA
20 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM PDZVTR6.2B provided by its distributors.

DIODE ZENER 6.6V 1W PMDTM / Zener Diode 6.6 V 1 W ±6.06% Surface Mount PMDTM
Zener Diode, 6.2V, 1W, Sod-128 Rohs Compliant: Yes |Rohm PDZVTR6.2B
Zener Diode, 6.2V V(Z), 6.06%, 1W, Silicon, Unidirectional
Zener Diode Single 6.6V 6% 6Ohm 1000mW 2-Pin PMDT-M T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE