ROHM MNR34J5ABJ682

Res Array 6.8K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR34J5ABJ682.

IHS

Datasheet9 pages4 years ago

DigiKey

CAD Models

Download ROHM MNR34J5ABJ682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
Stock
24,150
20,020
Authorized Distributors
0
6
Resistance
6.8 kΩ
6.8 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1220
1220
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-10-31

Related Parts

Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
Yageo GroupYC324-JK-076K8L
Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
CTS Components744C083682JP
Res Thick Film Array 6.8K Ohm 5% 1/2W ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Concave SMD Plastic T/R
PanasonicEXB-S8V682J
Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-S8V682J
PanasonicEXB-28V682JX
Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Res Thick Film Array 6.8K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R

Descriptions

Descriptions of ROHM MNR34J5ABJ682 provided by its distributors.

Res Array 6.8K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE