ROHM MNR34J5ABJ332

Res Thin Film NET 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR34J5ABJ332.

IHS

Datasheet9 pages4 years ago

DigiKey

CAD Models

Download ROHM MNR34J5ABJ332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
Stock
37,949
103,749
Authorized Distributors
0
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1220
1220
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-10-31

Related Parts

CTS Components744C083332JP
Res Thick Film Array 3.3K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 8-Pin 2012(4 X 1206) Concave SMD Medical T/R
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
Yageo GroupYC324-JK-073K3L
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C Convex SMD Embossed T/R
CTS Components743C083332JP
Res Thick Film Array 3.3K Ohm 5% 2/5W ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Plastic T/R
CTS Components743C083332JTR
Res Thick Film Array 3.3K Ohm 5% 0.4W ±200ppm/C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
PanasonicEXBS8V332J
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 100V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2009

Descriptions

Descriptions of ROHM MNR34J5ABJ332 provided by its distributors.

Res Thin Film NET 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD Embossed T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220
RES ARRAY 4 RES 3.3K OHM 2012
CN2012R4 332R 5% 0,125W CONVEX

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MNR34 J5ABJ332
  • MNR34-J5AB-J332