ROHM MNR34J5ABJ101

Res Array 100 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
$ 0.174
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR34J5ABJ101.

IHS

Datasheet9 pages4 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MNR34J5ABJ101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.079
$ 0.079
Stock
41,538
93,465
93,465
Authorized Distributors
1
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1220
1220
1220
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
125 mW
125 mW
125 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-10-31

Related Parts

Yageo GroupYC324-JK-07100RL
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
CTS Components744C083101JP
Res Thick Film Array 100 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 8-Pin 2012(4 X 1206) Concave SMD Medical T/R
CTS Components744C083101JTR
Res Thick Film Array 100 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 8-Pin 2012(4 X 1206) Concave SMD T/R
PanasonicEXB-S8V101J
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
CTS Components743C083101JP
Res Thick Film Array 100 Ohm 5% 2/5W ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Plastic T/R

Descriptions

Descriptions of ROHM MNR34J5ABJ101 provided by its distributors.

Res Array 100 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220
MNR34 Series 4 Element 100 O ±5 % Case 1206 x 4 SMT Chip Resistor Network
2012Convex Long Side Terminals ARRAY/NETWORK RESISTOR MNR 0.205Lx0.122W 5.20mmx3.10mm 125mW 100Ohm ±200ppm/C
CHIP RESISTOR 3216X4 8 TERMINALS +/-5% 1
100¦¸ ¡À5% ¡À200ppm/¡æ 125mW 2012 5.2mm*3.1mm*650¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE