ROHM MNR18E0APJ151

Res Array 150 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR18E0APJ151.

IHS

Datasheet9 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MNR18E0APJ151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.04
Stock
32,726
144,476
Authorized Distributors
2
6
Resistance
150 Ω
150 Ω
Mount
Surface Mount
Surface Mount
Case/Package
-
1506
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-10-31

Descriptions

Descriptions of ROHM MNR18E0APJ151 provided by its distributors.

Res Array 150 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
RES NTWK ARRAY 150 OHM 1/16W 5% 0603 8 ELEMENT SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615
MNR18 Series 8 Element 0602 x 8 150 Ohm ±5 % Chip Resistor Network

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE