ROHM MCR50JZHJ431

Surface Mount Thick Film Chip Resistor 2010 Case 430 Ohms 5% Tolerance 200 PPM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHJ431.

IHS

Datasheet10 pages2 years ago

Future Electronics

CAD Models

Download ROHM MCR50JZHJ431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
Stock
91,572
21,682
Authorized Distributors
0
6
Resistance
430 Ω
430 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12ZYJ431U
ERJ Series 2010 430 Ohm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2010 430 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ391U
Res Thick Film 2010 390 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 390 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-07470RL
Res Thick Film 2010 470 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-07390RL
Res Thick Film 2010 390 Ohm 5% 0.75W(3/4W) 100ppm/ C Molded SMD Embossed T/R

Descriptions

Descriptions of ROHM MCR50JZHJ431 provided by its distributors.

Surface Mount Thick Film Chip Resistor 2010 Case 430 Ohms 5% Tolerance 200 PPM
Res Thick Film 2010 430 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 430Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE