ROHM MCR25JZHJ161

MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 160Ohm 0.25W 1/4W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR25JZHJ161.

IHS

Datasheet10 pages2 years ago

CAD Models

Download ROHM MCR25JZHJ161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
8,726
143,983
143,983
Authorized Distributors
0
6
6
Resistance
160 Ω
160 Ω
160 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-14YJ161U
Res Thick Film 1210 160 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, Surface Mount, 1210
PanasonicERJ-14YJ151U
ERJ Series 1210 150 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-P14J151U
Res Thick Film 1210 150 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 150ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 150 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM MCR25JZHJ161 provided by its distributors.

MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 160Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
RES 1210 160 OHM 1/4W 5% SMD
Cap Ceramic 1uF 16V X5R 10% SMD 0603 85C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE