ROHM MCR25JZHF3320

MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 332Ohm 0.25W 1/4W
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR25JZHF3320.

IHS

Datasheet9 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MCR25JZHF3320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.013
$ 0.013
Stock
27,918
178,965
178,965
Authorized Distributors
1
6
6
Resistance
332 Ω
332 Ω
332 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-01-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-01
LTD Date2024-03-01

Related Parts

Yageo GroupRC1210FR-07332RL
RC Series 1210 0.5 W 332 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-14NF3320U
Res Thick Film 1210 332 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-07330RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 330Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-07301RL
Res Thick Film 1210 301 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-14NF3010U
Res Thick Film 1210 301 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 330 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM MCR25JZHF3320 provided by its distributors.

MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 332Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RES 1210 332 OHM 1/4W 1% SMD
332¦¸ ¡À1% 250mW ¡À100ppm/¡æ 1210 3.2mm*2.5mm*700¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE