ROHM MCR25JZHF1821

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR25JZHF1821.

IHS

Datasheet9 pages5 years ago

Future Electronics

CAD Models

Download ROHM MCR25JZHF1821 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
7,583
123,508
123,508
Authorized Distributors
0
6
6
Resistance
1.82 kΩ
1.82 kΩ
1.82 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-01-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-01
LTD Date2024-03-01

Related Parts

Yageo GroupRC1210FR-071K82L
Res Thick Film 1210 1.82K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-14NF1821U
Res Thick Film 1210 1.82K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210FR-071K8L
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.8kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-072KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14NF1911U
Res Thick Film 1210 1.91K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 1.69K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM MCR25JZHF1821 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR MCR 0.126Lx0.098W 3.20mmx2.50mm 0.25W 1/4W 1.82kOhm ±100ppm/C
RES 1210 1.82K OHM 1/4W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE