ROHM MCR25JZHF1003

Res Thick Film 1210 100K Ohm 1% 0.33W(1/3W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR25JZHF1003.

IHS

Datasheet10 pages2 years ago

Upverter

CAD Models

Download ROHM MCR25JZHF1003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
Stock
78,967
27,913
Authorized Distributors
0
2
Resistance
100 kΩ
100 kΩ
Case/Package
1210
1210
Tolerance
1 %
1 %
Power Rating
330 mW
330 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-03-01
LTD Date2024-03-01

Related Parts

PanasonicERJ14NF1003U
Res Thick Film 1210 100K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
500mW Thick Film Resistors ±100ppm/℃ ±1% 100kΩ 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 100K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-P14F1003U
Res Thick Film 1210 100K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210FR-07100KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 100kΩ 1210 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 1210 100K Ohm 1% 1/2W 100ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of ROHM MCR25JZHF1003 provided by its distributors.

Res Thick Film 1210 100K Ohm 1% 0.33W(1/3W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RES 1210 100K OHM 1/4W 1% SMD
1210 Thick Film Resistor 0.25W, 100k
RS APAC

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE