ROHM MCR18EZPJ274

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR18EZPJ274.

IHS

Datasheet10 pages2 years ago

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download ROHM MCR18EZPJ274 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.025
$ 0.025
Stock
40,430
1,145,490
1,145,490
Authorized Distributors
2
6
6
Resistance
270 kΩ
270 kΩ
270 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8GEYJ274V
Resistor, thick film, SMD 1206 (3216), 270 kΩ, 0.25 W, ±5 %, ERJ8GEYJ274V
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Resistor Thick Film 1206 270k Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206JR-07270KL
Res Thick Film 1206 270K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206JR-07270KL
Res Thick Film 1206 270K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM MCR18EZPJ274 provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
RES RESIN BASED 1206 270K OHM 1/4W 5% SMD
270K¦¸ ¡À5% ¡À200ppm/¡æ 1206 3.2004mm*1.6002mm*660.4¦Ìm
CAP CER 0.33UF 35V JB 0603

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE