| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RHM34.0KCJCT-ND | 4,646 | 1 | Cut Tape | ||||||||
| Worldway Electronics | MCR18ERTF3402 | 24,078 | 7 | Tape & Reel | 17h | |||||||
| UnikeyIC | MCR18ERTF3402 | 4,646 | 1952 | Tape & Reel | 16h | |||||||
| Fly-Wing Technology | MCR18ERTF3402 | 1,590 | 15h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | MCR18ERTF3402 | Contact | >1wk |
Download ROHM MCR18ERTF3402 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of ROHM MCR18ERTF3402 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: