| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RHM21.5KCJCT-ND | 2,186 | 1 | Cut Tape | ||||||||
| Worldway Electronics | MCR18ERTF2152 | 12,419 | 7 | Tape & Reel | 8h | |||||||
| UnikeyIC | MCR18ERTF2152 | 2,186 | 1539 | 7h | ||||||||
| AAA CHIPS | MCR18ERTF2152 | 1,628 | 6h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | MCR18ERTF2152 | Contact | >1wk |
Download ROHM MCR18ERTF2152 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: