| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST64479046 | 20,000 | 1 | 17h | ||||||||
| Verical | MCR10EZPJ434 | 20,000 | 7143 | |||||||||
| Arrow Electronics | MCR10EZPJ434 | 0 | 5K | |||||||||
| Classic Components | MCR10EZPJ434 | 20,400 | 12h | |||||||||
| Worldway Electronics | MCR10EZPJ434 | 7,656 | 7 | Tape & Reel | 1h |
Download ROHM MCR10EZPJ434 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: