ROHM MCR10EZPF2261

Surface Mount Thick Film Chip Resistor 0805 Case 2.26K Ohms 1% Tolerance 100 PPM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR10EZPF2261.

IHS

Datasheet9 pages5 years ago

Future Electronics

CAD Models

Download ROHM MCR10EZPF2261 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
Stock
14,147
252,962
Authorized Distributors
1
6
Resistance
2.26 kΩ
2.26 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0805FR-072K26L
RC Series 0805 0.125 W 2.26 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-6ENF2261V
Res Thick Film 0805 2.26K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 2.26K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM MCR10EZPF2261 provided by its distributors.

Surface Mount Thick Film Chip Resistor 0805 Case 2.26K Ohms 1% Tolerance 100 PPM
Res Thick Film 0805 2.26K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 2.0 x 1.2 mm 2.26K Ohm 1% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES 0805 2.26K OHM 1/8W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE