
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MCR03EZPFX2002 | 236,081 | 358 | |||||||||
| Arrow Electronics | MCR03EZPFX2002 | 236,081 | 1 | |||||||||
| Win Source | WS-MCR03EZPFX2002 | 43,480 | 21740 | 12h | ||||||||
| Worldway Electronics | MCR03EZPFX2002 | 27,931 | 7 | Tape & Reel | 11h | |||||||
| UnikeyIC | MCR03EZPFX2002 | 50,000 | 5K | Tape & Reel | 10h |
Download ROHM MCR03EZPFX2002 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of ROHM MCR03EZPFX2002 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: