ROHM MCR03ERTJ183

100mW Thick Film Resistors 50V ±5% ±200ppm/℃ 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR03ERTJ183.

IHS

Datasheet8 pages11 years ago

CAD Models

Download ROHM MCR03ERTJ183 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
23,832
145,371
145,371
Authorized Distributors
0
3
3
Resistance
18 kΩ
18 kΩ
18 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-3GEYJ183V
Res Thick Film 0603 18K Ohm 5% 1/10W ±200ppm/¦C SMD Punched Carrier T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 18K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0603 18k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0603 18K Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-PA3J183V
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 18kOhm ±200ppm/C

Descriptions

Descriptions of ROHM MCR03ERTJ183 provided by its distributors.

100mW Thick Film Resistors 50V ±5% ±200ppm/℃ 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 18KOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
MCR FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 18kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE