ROHM MCR01MZPJ125

Surface Mount Thick Film Chip Resistor 0402 Case 1.2 MOhm 5% Tolerance 250ppm
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR01MZPJ125.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MCR01MZPJ125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
$ 0.009
$ 0.009
Stock
80,479
190,909
190,909
Authorized Distributors
3
6
6
Resistance
1.2 MΩ
1.2 MΩ
1.2 MΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0402 1.2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1200000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
PanasonicERJ-2GEJ125X
Res Thick Film 0402 1.2M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1100000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1300000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 1.3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM MCR01MZPJ125 provided by its distributors.

Surface Mount Thick Film Chip Resistor 0402 Case 1.2 MOhm 5% Tolerance 250ppm
Res Thick Film 0402 1.2M Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RES RESIN BASED 0402 1.2M OHM 1/16W 5% SMD
FIXED RESISTOR 0402 Chip Resistor 5% 200ppm/C 1.2MOhm 63mW

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE