ROHM MCR01MZPF3003

Surface Mount Thick Film Chip Resistor 0402 300 kO ±1% ±100 ppm/°C
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR01MZPF3003.

IHS

Datasheet10 pages2 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.40%

CAD Models

Download ROHM MCR01MZPF3003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.003
$ 0.003
Stock
286,993
15,562,286
15,562,286
Authorized Distributors
2
6
6
Resistance
300 kΩ
300 kΩ
300 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-01-31
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2018-12-04
LTD Date2018-12-04

Related Parts

Yageo GroupRC0402FR-07300KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 300kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F300K
Res Thick Film 0402 300K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupAC0402FR-07300KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 300kΩ 0402 Chip Resistor - Surface Mount ROHS
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 300kΩ 0402 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0402 300k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
TE Connectivity4-1676480-9
Res Thick Film 0402 330K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD

Descriptions

Descriptions of ROHM MCR01MZPF3003 provided by its distributors.

Surface Mount Thick Film Chip Resistor 0402 300 kO ±1% ±100 ppm/°C
RES SMD 300K OHM 1% 1/16W 0402 / 300 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 300kOhm 0.063W 1/16W
63mW ±100ppm/℃ ±1% 300kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES RESIN BASED 0402 300K OHM 1/16W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE