ROHM MCR01MZPF1104

Res Thick Film 0402 1.1M Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR01MZPF1104.

IHS

Datasheet10 pages2 years ago

_legacy Avnet

CAD Models

Download ROHM MCR01MZPF1104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.009
$ 0.009
Stock
31,676
25,637,765
25,637,765
Authorized Distributors
2
6
6
Resistance
1.1 MΩ
1.1 MΩ
1.1 MΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402JR-071ML
Res General Purpose Thick Film 0402 1M Ohm 5% 1/16W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of ROHM MCR01MZPF1104 provided by its distributors.

Res Thick Film 0402 1.1M Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.1e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
1.1M¦¸ ¡À1% ¡À100ppm/¡æ 0402 1mm*500¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE