ROHM MCR01MRTJ270

MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 27Ohm 0.063W 1/16W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR01MRTJ270.

IHS

Datasheet8 pages11 years ago

CAD Models

Download ROHM MCR01MRTJ270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
40,047
2,589,566
2,589,566
Authorized Distributors
0
6
6
Resistance
27 Ω
27 Ω
27 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-2GEJ270X
Res Thick Film 0402 27 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 27 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 27 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U02J270X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 27 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-0727RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 27Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of ROHM MCR01MRTJ270 provided by its distributors.

MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 27Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RES 0402 27 OHM 1/16W 5% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE