ROHM MCR006YRTJ220

Res Thick Film 0201 22 Ohm 5% 1/24W ±250ppm/°C Molded SMD Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR006YRTJ220.

IHS

Datasheet8 pages11 years ago

CAD Models

Download ROHM MCR006YRTJ220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.001
Stock
22,342
733,863
Authorized Distributors
0
2
Resistance
22 Ω
22 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-1GNJ220C
Res Thick Film 0201 22 Ohm 5% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GEJ220C
SMD Chip Resistor, 50 mW, 0201 22 Ohm, ± 5%, Thick Film, General Purpose
Yageo GroupRC0201JR-0722RL
Res Thick Film 0201 22 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Resistor Thick Film 0201 22 Ohm 5% 1/20W 200ppm/C Molded SMD Paper T/R
Res Thick Film 0201 22 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0201JR-0722RL
Res Thick Film 0201 22 Ohm 5% 0.05W(1/20W) ±200ppm/C Epoxy Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM MCR006YRTJ220 provided by its distributors.

Res Thick Film 0201 22 Ohm 5% 1/24W ±250ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201
RES SMD 22 OHM 5% 1/20W 0201

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE