ROHM MCR004YZPF49R9

RES SMD 49.9 OHM 1% 1/32W 01005 / 49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR004YZPF49R9.

IHS

Datasheet9 pages10 years ago

Future Electronics

CAD Models

Download ROHM MCR004YZPF49R9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
Stock
15,000
307,560
Authorized Distributors
0
6
Resistance
49.9 Ω
49.9 Ω
Case/Package
SMD/SMT
-
Tolerance
1 %
1 %
Power Rating
31 mW
31.3 mW
Composition
Thick Film
-
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-11
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of ROHM MCR004YZPF49R9 provided by its distributors.

RES SMD 49.9 OHM 1% 1/32W 01005 / 49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
MCR Series 49.9 Ohm ±1 % 0.03 W 01005 Thick Film Surface Mount Fixed Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 49.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, 01005
RES 01005 49.9 OHM 1/32W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE