
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MCH155A4R7CK | 8,340 | 4765 | 1h | ||||||||
| Worldway Electronics | MCH155A4R7CK | 21,547 | 7 | Tape & Reel | 1d | |||||||
| Quest | MCH155A4R7CK | 6,743 | 23h | |||||||||
| EIS COMPONENTS | MCH155A4R7CK | Contact | 1 | Box | 16h | |||||||
| QUARKTWIN TECHNOLOGY LTD | MCH155A4R7CK | Contact | 6d |
Download ROHM MCH155A4R7CK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM MCH155A4R7CK provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: