
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | LTR10EVHFLR220 | 0 | 10 | Cut Tape | 1d | |||||||
| element14 APAC | LTR10EVHFLR220 | 0 | 10 | Cut Tape | 3h | |||||||
| Mouser | 755-LTR10EVHFLR220 | 471 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | LTR10EVHFLR220 | 16,334 | 7 | Tape & Reel | 15h | |||||||
| Aztech | LTR10EVHFLR220 | 10,122 | 11h |
Download ROHM LTR10EVHFLR220 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM LTR10EVHFLR220 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: