What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJS6QFR22V

Res Thick Film 0805 0.22 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJS6QFR22V.

IHS

Datasheet3 pages11 years ago

JRH Electronics

Newark

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-21
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-03-01
LTD Date2018-03-01

Related Parts

PanasonicERJ6BQFR22V
Res Thick Film 0805 0.22 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176053-6
Res Thick Film 0805 0.22 Ohm 1% 0.25W(1/4W) ±300ppm/C Epoxy Pad SMD Automotive
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value (0.01 to 0.976)
Res Thick Film 0805 0.22 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6BQFR24V
SMD Current Sense Resistors, AEC-Q200 ERJ Series, 0.24 ohm, 250 mW, 1%, 0805 [2012 Metric]
Res Thick Film 0805 200m Ohm 1% 1/4W 400/±200ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJS6QFR22V provided by its distributors.

Res Thick Film 0805 0.22 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
SMD Current Sense Resistors, AEC-Q200 ERJ Series, 0.22 ohm, 250 mW, 1%, 0805 [2012 Metric]
Res Thick Film 0805 0.22 Ohm 1% 0.25W(1/4W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.22ohm, 1% +/-Tol, 150ppm/Cel, 0805
ERJ Series 0805 0.22 Ohm ±1% 0.25 W ±150 ppm/°C Anti-Sulfurated Resistor
0805 ANTI-SULFURATED RESISTOR, LOW OHMIC / 0805 ANTI-SULFURATED, 0.22 OHM, 1%
CURRENT SENSE RES, 0R22, 1%, 250 MW; Resistance: 0.22ohm; Product Range: ERJS6Q Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 150ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-S6QFR22V