ROHM LM358DGKR

Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM358DGKR.

IHS

Datasheet20 pages16 years ago

_legacy Avnet

CAD Models

Download ROHM LM358DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.122
Stock
267,925
1,460,757
1,460,757
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
700 µA
700 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-10-31
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-03-31
LTD Date2020-05-30

Related Parts

Texas InstrumentsLM258ADGKR
ROHS3Compliant EAR99 LM258 Cut Tape (CT) op amp buffer circuit 3mm 0.1muA 3mV 700kHz
Texas InstrumentsLM258DGKR
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-VSSOP -25 to 85
Texas InstrumentsLM2904DGKR
Dual, 26-V, 700-kHz operational amplifier 8-VSSOP -40 to 125
STMicroelectronicsTS1852IST
TS185x Series 6 V 630 kHz Rail-to-Rail Low Power Operational Amplifier - MSOIC-8
STMicroelectronicsTSV632IST
TSV632 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-8
MicrochipMCP6242-E/MS
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

Descriptions

Descriptions of ROHM LM358DGKR provided by its distributors.

Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
IC OP AMP DUAL GP +/-16V/32V 8-PIN VSSOP
GULL WING 2004 Surface Mount General Purpose General Purpose Amplifier 65dB 0.3V/mus 0C~70C 700kHz
80 A HIGH TEMPERATURE THYRISTOR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE