ROHM KTR25JZPF2700

Res High Voltage Thick Film 1210 270 Ohm 1% 1/3W ±100ppm/°C Molded Emboss T/R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR25JZPF2700.

IHS

Datasheet7 pages2 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM KTR25JZPF2700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-P14F2700U
Res Thick Film 1210 270 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 270 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U14F2700U
Res Thick Film 1210 270 Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC1210FR-07270RL
Res Thick Film 1210 270 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1210FR-07270RL
AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 270Ohm 0.5W 1/2W
PanasonicERJ-14NF2700U
Res Thick Film 1210 270 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of ROHM KTR25JZPF2700 provided by its distributors.

Res High Voltage Thick Film 1210 270 Ohm 1% 1/3W ±100ppm/°C Molded Emboss T/R
Avnet Japan
KTR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 270Ohm 0.333W 1/3W
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RES, 270R, 1%, 0.33W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 270ohm; Product Range: KTR Series; Voltage Rating: 600V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Toler

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE