ROHM KTR10EZPF4990

Res High Voltage Thick Film 0805 499 Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR10EZPF4990.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
-12.69%

CAD Models

Download ROHM KTR10EZPF4990 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-6ENF4990V
Res Thick Film 0805 499 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 499ohm, 150V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJ-P06F4990V
Res Thick Film 0805 499 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-07499RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 499Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 499 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Resistor, Thick Film Chip; 499 Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V; 200V

Descriptions

Descriptions of ROHM KTR10EZPF4990 provided by its distributors.

Res High Voltage Thick Film 0805 499 Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
KTR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 499Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 499R, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 499ohm; Product Range: KTR Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tole

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE