Panasonic ERJ-P06F4990V

Res Thick Film 0805 499 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06F4990V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6ENF4990V
Res Thick Film 0805 499 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 499ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-07499RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 499Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 499 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Yageo GroupAC0805FR-07499RL
Res Thick Film 0805 499 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 499 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, Thick Film Chip; 499 Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V; 200V
Res Thick Film 0805 499 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-P06F4990V provided by its distributors.

Res Thick Film 0805 499 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 499 Ω, 0.5 W, ±1 %, ERJP06F4990V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 499Ohm 0.5W 1/2W
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0805 / 1% / 499Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
THICK FILM FIXED RESISTOR 0805 CASE 499OHM +/-1% 0.5W +/-100PPM/DEGC
Thick Film Resistors - SMD 0805 499ohms 0.5W 1% AEC-Q200
SMD Thick Film 0805 0,5W 1% 499R
Panasonic ERJP06F4990V - Small & High Power Chip Resistors
Res, 499R, 1%, 0.5W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:499Ohm; Product Range:Erjp06 Series; Voltage Rating:400V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Panasonic ERJP06F4990V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP06F4990V