ROHM KTR10EZPF3011

Res High Voltage Thick Film 0805 3.01k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR10EZPF3011.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
-0.57%

CAD Models

Download ROHM KTR10EZPF3011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ6ENF3011V
Res Thick Film 0805 3.01K Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R
Res Thick Film 0805 3.01K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJP06F3011V
Res Thick Film 0805 3.01K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-073K01L
Res Thick Film 0805 3.01K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Resistor, Thick Film Chip; 3.01 K Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V
Res Thick Film 0805 3.01K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of ROHM KTR10EZPF3011 provided by its distributors.

Res High Voltage Thick Film 0805 3.01k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR KTR 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 3.01kOhm ±100ppm/C
RES SMD 3.01K OHM 1% 1/8W 0805
Res, 3K01, 1%, 0.125W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:3.01Kohm; Product Range:Ktr Series; Voltage Rating:400V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 1%;rohs Compliant: Yes |Rohm KTR10EZPF3011

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE