ROHM KTR03EZPF6804

Res Thick Film 0603 6.8M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR03EZPF6804.

IHS

Datasheet7 pages2 years ago

element14 APAC

Inventory History

3 month trend:
-14.89%

CAD Models

Download ROHM KTR03EZPF6804 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.116
Stock
98,207
15,516
Authorized Distributors
6
3
Resistance
6.8 MΩ
6.8 MΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 6800000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-076M8L
Res Thick Film 0603 6.8M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-106M8L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 6800000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 6.49M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 6.2M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-077M15L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 7.15MΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of ROHM KTR03EZPF6804 provided by its distributors.

Res Thick Film 0603 6.8M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive
100mW Thick Film Resistors ±100ppm/℃ ±1% 6.8MΩ 0603 Chip Resistor - Surface Mount ROHS
Res High Voltage Thick Film 0603 6.8M Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R
Avnet Japan
KTR FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 6.8MOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8e+06ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 6.8MOhm 1% High VoltageAEC-Q200
RES SMD 6.8M OHM 1% 1/10W 0603
Res, 6M8, 1%, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:6.8Mohm; Product Range:Ktr Series; Voltage Rating:350V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Rohm KTR03EZPF6804

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE